Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7313-50 | |
|---|---|
DigiKey Part Number | 6099-PE7313-50-ND |
Manufacturer | |
Manufacturer Product Number | PE7313-50 |
Description | 50 dB Fixed Attenuator, 7/16 DIN |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 50W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case HEX In-Line Module |
Attenuation Value 50dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA75DFDF50W-50 | Fairview Microwave | 0 | 5328-SA75DFDF50W-50-ND | 496,71000 € | Parametric Equivalent |
| SA75DFDM50W-50 | Fairview Microwave | 0 | 5328-SA75DFDM50W-50-ND | 660,84000 € | Parametric Equivalent |
| SA75DMDF50W-50 | Fairview Microwave | 0 | 5328-SA75DMDF50W-50-ND | 604,69000 € | Parametric Equivalent |




