Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7312-30 | |
|---|---|
DigiKey Part Number | 6099-PE7312-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7312-30 |
Description | 30 dB Fixed Attenuator, 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 7.5 GHz 50 Ohms 50W HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 7.5 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | HEX In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,63000 € | 674,63 € |
| 10 | 602,22200 € | 6.022,22 € |
| Unit Price without VAT: | 674,63000 € |
|---|---|
| Unit Price with VAT: | 802,80970 € |





