Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7310-30 | |
|---|---|
DigiKey Part Number | 6099-PE7310-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7310-30 |
Description | 30 dB Fixed Attenuator, 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 7.5 GHz 50 Ohms 50W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7.5 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7312-30 | Pasternack | 0 | 6099-PE7312-30-ND | 674,63000 € | Parametric Equivalent |
| SA75DFDF50W-30 | Fairview Microwave | 0 | 5328-SA75DFDF50W-30-ND | 571,98000 € | Parametric Equivalent |
| SA75DFDM50W-30 | Fairview Microwave | 0 | 5328-SA75DFDM50W-30-ND | 464,16000 € | Parametric Equivalent |
| SA75DMDF50W-30 | Fairview Microwave | 0 | 5328-SA75DMDF50W-30-ND | 604,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,60000 € | 673,60 € |
| Unit Price without VAT: | 673,60000 € |
|---|---|
| Unit Price with VAT: | 801,58400 € |





