Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7310-6 | |
|---|---|
DigiKey Part Number | 6099-PE7310-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7310-6 |
Description | 6 dB Fixed Attenuator, 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 7.5 GHz 50 Ohms 50W HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 7.5 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | HEX In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,01000 € | 589,01 € |
| 10 | 525,22900 € | 5.252,29 € |
| Unit Price without VAT: | 589,01000 € |
|---|---|
| Unit Price with VAT: | 700,92190 € |





