Parametric Equivalent
Parametric Equivalent

SA75DFDF50W-06 | |
|---|---|
DigiKey Part Number | 5328-SA75DFDF50W-06-ND |
Manufacturer | |
Manufacturer Product Number | SA75DFDF50W-06 |
Description | FXD ATTN JACK-JACK 7/16 DIN 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 7.5 GHz 50 Ohms 50W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7.5 GHz |
Manufacturer Fairview Microwave | Power (Watts) 50W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA75DFDM50W-06 | Fairview Microwave | 0 | 5328-SA75DFDM50W-06-ND | 569,12000 € | Parametric Equivalent |
| SA75DMDF50W-06 | Fairview Microwave | 0 | 5328-SA75DMDF50W-06-ND | 609,52000 € | Parametric Equivalent |
| PE7310-6 | Pasternack | 0 | 6099-PE7310-6-ND | 586,34000 € | Parametric Equivalent |
| PE7312-6 | Pasternack | 0 | 6099-PE7312-6-ND | 678,99000 € | Parametric Equivalent |
| PE7313-6 | Pasternack | 0 | 6099-PE7313-6-ND | 722,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,23000 € | 618,23 € |
| Unit Price without VAT: | 618,23000 € |
|---|---|
| Unit Price with VAT: | 735,69370 € |






