Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7310-50 | |
|---|---|
DigiKey Part Number | 6099-PE7310-50-ND |
Manufacturer | |
Manufacturer Product Number | PE7310-50 |
Description | 50 dB Fixed Attenuator, 7/16 DIN |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 50W HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Attenuation Value | 50dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | HEX In-Line Module |




