Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7204-40 | |
|---|---|
DigiKey Part Number | 6099-PE7204-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7204-40 |
Description | 40 dB Fixed Attenuator, 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7201-40 | Pasternack | 0 | 6099-PE7201-40-ND | 1.165,35000 € | Parametric Equivalent |
| SA6DFDF100W-40 | Fairview Microwave | 0 | 5328-SA6DFDF100W-40-ND | 952,92000 € | Parametric Equivalent |
| SA6DFDM100W-40 | Fairview Microwave | 0 | 5328-SA6DFDM100W-40-ND | 1.053,60000 € | Parametric Equivalent |
| SA6DMDF100W-40 | Fairview Microwave | 0 | 5328-SA6DMDF100W-40-ND | 1.053,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.184,62000 € | 1.184,62 € |
| Unit Price without VAT: | 1.184,62000 € |
|---|---|
| Unit Price with VAT: | 1.409,69780 € |





