Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7204-30 | |
|---|---|
DigiKey Part Number | 6099-PE7204-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7204-30 |
Description | 30 dB Fixed Attenuator, 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7201-30 | Pasternack | 0 | 6099-PE7201-30-ND | 1.004,85000 € | Parametric Equivalent |
| SA6DFDF100W-30 | Fairview Microwave | 0 | 5328-SA6DFDF100W-30-ND | 1.001,36000 € | Parametric Equivalent |
| SA6DFDM100W-30 | Fairview Microwave | 0 | 5328-SA6DFDM100W-30-ND | 983,95000 € | Parametric Equivalent |
| SA6DMDF100W-30 | Fairview Microwave | 0 | 5328-SA6DMDF100W-30-ND | 983,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,68000 € | 843,68 € |
| 10 | 754,30400 € | 7.543,04 € |
| Unit Price without VAT: | 843,68000 € |
|---|---|
| Unit Price with VAT: | 1.003,97920 € |





