Parametric Equivalent
Parametric Equivalent

SA6DFDF100W-30 | |
|---|---|
DigiKey Part Number | 5328-SA6DFDF100W-30-ND |
Manufacturer | |
Manufacturer Product Number | SA6DFDF100W-30 |
Description | FXD ATTN JACK-JACK 7/16 DIN 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6DFDM100W-30 | Fairview Microwave | 0 | 5328-SA6DFDM100W-30-ND | 983,95000 € | Parametric Equivalent |
| SA6DMDF100W-30 | Fairview Microwave | 0 | 5328-SA6DMDF100W-30-ND | 983,95000 € | Parametric Equivalent |
| PE7201-30 | Pasternack | 0 | 6099-PE7201-30-ND | 1.004,85000 € | Parametric Equivalent |
| PE7203-30 | Pasternack | 0 | 6099-PE7203-30-ND | 1.004,85000 € | Parametric Equivalent |
| PE7204-30 | Pasternack | 0 | 6099-PE7204-30-ND | 843,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.001,36000 € | 1.001,36 € |
| Unit Price without VAT: | 1.001,36000 € |
|---|---|
| Unit Price with VAT: | 1.191,61840 € |






