
PE71S1114 | |
|---|---|
DigiKey Part Number | 6099-PE71S1114-ND |
Manufacturer | |
Manufacturer Product Number | PE71S1114 |
Description | Absorptive SP4T Ultra-Wideband P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G SP4T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 100MHz ~ 50GHz |
Manufacturer Pasternack | Isolation 55dB |
Packaging Retail Package | Insertion Loss 5dB |
Part Status Active | Impedance 50Ohm |
RF Type 5G | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.563,23000 € | 13.563,23 € |
| Unit Price without VAT: | 13.563,23000 € |
|---|---|
| Unit Price with VAT: | 16.140,24370 € |


