
PE71S1110 | |
|---|---|
DigiKey Part Number | 6099-PE71S1110-ND |
Manufacturer | |
Manufacturer Product Number | PE71S1110 |
Description | Reflective SPDT Ultra-Wideband P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 35dB |
Manufacturer Pasternack | Insertion Loss 4.8dB |
Packaging Retail Package | IIP3 45dBm |
Part Status Active | Impedance 50Ohm |
RF Type 5G | Voltage - Supply 5V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 1MHz ~ 75GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22.613,59000 € | 22.613,59 € |
| Unit Price without VAT: | 22.613,59000 € |
|---|---|
| Unit Price with VAT: | 26.910,17210 € |

