
PE70A1045N | |
|---|---|
DigiKey Part Number | 6099-PE70A1045N-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1045N |
Description | 0 to 90 dB Push Button Step Atte |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 90dB 0 Hz ~ 4 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 0dB ~ 90dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT1045N | Fairview Microwave | 0 | 5328-FMAT1045N-ND | 673,79000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,23000 € | 733,23 € |
| 10 | 654,92800 € | 6.549,28 € |
| Unit Price without VAT: | 733,23000 € |
|---|---|
| Unit Price with VAT: | 872,54370 € |



