
PE70A1045S | |
|---|---|
DigiKey Part Number | 6099-PE70A1045S-ND |
Manufacturer | |
Manufacturer Product Number | PE70A1045S |
Description | 0 to 90 dB Push Button Step Atte |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 90dB 0 Hz ~ 4 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 0dB ~ 90dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,91000 € | 749,91 € |
| 10 | 669,93000 € | 6.699,30 € |
| Unit Price without VAT: | 749,91000 € |
|---|---|
| Unit Price with VAT: | 892,39290 € |

