Parametric Equivalent
Parametric Equivalent

PE7089-6 | |
|---|---|
DigiKey Part Number | 6099-PE7089-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7089-6 |
Description | 6 dB Fixed Attenuator, 2.4mm Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 2.4mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,21000 € | 606,21 € |
| 10 | 540,67800 € | 5.406,78 € |
| Unit Price without VAT: | 606,21000 € |
|---|---|
| Unit Price with VAT: | 721,38990 € |



