RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-V6-1W54+

DigiKey Part Number
3157-BW-V6-1W54+-ND
Manufacturer
Manufacturer Product Number
BW-V6-1W54+
Description
6 DB FIXED ATT, DC - 50000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
1W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
2.4mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1339,04000 €339,04 €
10310,77800 €3.107,78 €
25303,72280 €7.593,07 €
Manufacturers Standard Package
Unit Price without VAT:339,04000 €
Unit Price with VAT:403,45760 €