Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7047-8 | |
|---|---|
DigiKey Part Number | 6099-PE7047-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7047-8 |
Description | 8 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7468-8 | Fairview Microwave | 0 | 5328-FMAT7468-8-ND | 79,47000 € | Parametric Equivalent |
| LCAT1007-08 | L-com | 0 | 5073-LCAT1007-08-ND | 45,72000 € | Parametric Equivalent |
| LCAT7094-08 | L-com | 0 | 5073-LCAT7094-08-ND | 66,96000 € | Parametric Equivalent |
| PE7004-8 | Pasternack | 0 | 6099-PE7004-8-ND | 252,45000 € | Parametric Equivalent |
| PE7612-8 | Pasternack | 1 | 6099-PE7612-8-ND | 102,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,35000 € | 117,35 € |
| 10 | 103,48800 € | 1.034,88 € |
| 25 | 98,69600 € | 2.467,40 € |
| Unit Price without VAT: | 117,35000 € |
|---|---|
| Unit Price with VAT: | 139,64650 € |








