Parametric Equivalent
Parametric Equivalent

LCAT1007-08 | |
|---|---|
DigiKey Part Number | 5073-LCAT1007-08-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1007-08 |
Description | DC-18GHZ 2W RF FIXED ATTENUATOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 8dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT7094-08 | L-com | 0 | 5073-LCAT7094-08-ND | 66,96000 € | Parametric Equivalent |
| PE7004-8 | Pasternack | 0 | 6099-PE7004-8-ND | 252,45000 € | Parametric Equivalent |
| PE7094-08 | Pasternack | 0 | 6099-PE7094-08-ND | 100,67000 € | Parametric Equivalent |
| PE7612-8 | Pasternack | 1 | 6099-PE7612-8-ND | 102,57000 € | Parametric Equivalent |
| R414708161 | Radiall USA, Inc. | 0 | 2201-R414708161-ND | 307,47600 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,72000 € | 45,72 € |
| Unit Price without VAT: | 45,72000 € |
|---|---|
| Unit Price with VAT: | 54,40680 € |






