Parametric Equivalent
Parametric Equivalent

PE7024-2 | |
|---|---|
DigiKey Part Number | 6099-PE7024-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7024-2 |
Description | 2 dB Fixed Attenuator, 2.92mm Ma |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 26.5 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW-K2-2W44+ | Mini-Circuits | 12 | 3157-BW-K2-2W44+-ND | 230,70000 € | Parametric Equivalent |
| FMAT7430-2 | Fairview Microwave | 0 | 5328-FMAT7430-2-ND | 315,17000 € | Parametric Equivalent |
| PE7395-2 | Pasternack | 0 | 6099-PE7395-2-ND | 328,12000 € | Parametric Equivalent |
| SA4016-02 | Fairview Microwave | 0 | 5328-SA4016-02-ND | 557,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,00000 € | 186,00 € |
| 10 | 164,54100 € | 1.645,41 € |
| 25 | 157,12560 € | 3.928,14 € |
| Unit Price without VAT: | 186,00000 € |
|---|---|
| Unit Price with VAT: | 221,34000 € |





