Parametric Equivalent
Parametric Equivalent

PE7395-2 | |
|---|---|
DigiKey Part Number | 6099-PE7395-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7395-2 |
Description | 2 dB Fixed Attenuator, 2.92mm Ma |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW-K2-2W44+ | Mini-Circuits | 12 | 3157-BW-K2-2W44+-ND | 230,70000 € | Parametric Equivalent |
| FMAT7430-2 | Fairview Microwave | 0 | 5328-FMAT7430-2-ND | 315,17000 € | Parametric Equivalent |
| SA4016-02 | Fairview Microwave | 0 | 5328-SA4016-02-ND | 523,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,12000 € | 328,12 € |
| 10 | 291,40400 € | 2.914,04 € |
| 25 | 278,72760 € | 6.968,19 € |
| Unit Price without VAT: | 328,12000 € |
|---|---|
| Unit Price with VAT: | 390,46280 € |




