Parametric Equivalent

PE7022-30 | |
|---|---|
DigiKey Part Number | 6099-PE7022-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7022-30 |
Description | 30 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 1.5 GHz 50 Ohms 100W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1.5 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6SFSF100W-30 | Fairview Microwave | 0 | 5328-SA6SFSF100W-30-ND | 872,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.337,64000 € | 1.337,64 € |
| Unit Price without VAT: | 1.337,64000 € |
|---|---|
| Unit Price with VAT: | 1.591,79160 € |


