
SA6SFSF100W-30 | |
|---|---|
DigiKey Part Number | 5328-SA6SFSF100W-30-ND |
Manufacturer | |
Manufacturer Product Number | SA6SFSF100W-30 |
Description | FXD ATTN JACK-JACK SMA 1.45 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7425-30 | Pasternack | 0 | 6099-PE7425-30-ND | 1.781,74000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,45000 € | 879,45 € |
| Unit Price without VAT: | 879,45000 € |
|---|---|
| Unit Price with VAT: | 1.046,54550 € |


