Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7021-6 | |
|---|---|
DigiKey Part Number | 6099-PE7021-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7021-6 |
Description | 6 dB Fixed Attenuator, N Male to |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 1.5 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1.5 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200001757 | Amphenol Procom | 0 | 2496-200001757-ND | 465,42000 € | Parametric Equivalent |
| 5906_N-50-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-5906_N-50-1/133_NE-ND | 773,77000 € | Parametric Equivalent |
| PE7208-6 | Pasternack | 0 | 6099-PE7208-6-ND | 1.194,32000 € | Parametric Equivalent |
| PE7213-6 | Pasternack | 0 | 6099-PE7213-6-ND | 1.061,87000 € | Parametric Equivalent |
| PE7214-6 | Pasternack | 0 | 6099-PE7214-6-ND | 754,07000 € | Parametric Equivalent |















