200001757 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 716,31000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 1.108,02000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 1.075,23000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 763,57000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 687,38000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 708,61000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 995,62000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 921,62000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 653,34000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 634,88000 €
Datasheet
New at DigiKey
Image for 200001757 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200001757

DigiKey Part Number
2496-200001757-ND
Manufacturer
Manufacturer Product Number
200001757
Description
PRO-ATT 6 DB-100-3-N(F)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 100W N-Type In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Procom
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
100W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1464,87000 €464,87 €
10413,83400 €4.138,34 €
Manufacturers Standard Package
Unit Price without VAT:464,87000 €
Unit Price with VAT:553,19530 €