Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7021-20 | |
|---|---|
DigiKey Part Number | 6099-PE7021-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7021-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 1.5 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1.5 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200001743 | Amphenol Procom | 0 | 2496-200001743-ND | 459,09000 € | Parametric Equivalent |
| 5920_N-50-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-5920_N-50-1/133_NE-ND | 707,41000 € | Parametric Equivalent |
| BW-20N100W+ | Mini-Circuits | 5 | 3157-BW-20N100W+-ND | 689,44000 € | Parametric Equivalent |
| PE7208-20 | Pasternack | 0 | 6099-PE7208-20-ND | 1.102,33000 € | Parametric Equivalent |
| PE7213-20 | Pasternack | 0 | 6099-PE7213-20-ND | 1.078,06000 € | Parametric Equivalent |












