Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA6NMNF100W-20 | |
|---|---|
DigiKey Part Number | 5328-SA6NMNF100W-20-ND |
Manufacturer | |
Manufacturer Product Number | SA6NMNF100W-20 |
Description | FXD ATTN PLUG-JACK TYPE N 1.45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6NFNF100W-20 | Fairview Microwave | 0 | 5328-SA6NFNF100W-20-ND | 667,04000 € | Parametric Equivalent |
| SA6NFNM100W-20 | Fairview Microwave | 0 | 5328-SA6NFNM100W-20-ND | 781,77000 € | Parametric Equivalent |
| 5920_N-50-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-5920_N-50-1/133_NE-ND | 707,41000 € | Parametric Equivalent |
| BW-20N100W+ | Mini-Circuits | 5 | 3157-BW-20N100W+-ND | 689,44000 € | Parametric Equivalent |
| PE7208-20 | Pasternack | 0 | 6099-PE7208-20-ND | 1.203,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,33000 € | 623,33 € |
| Unit Price without VAT: | 623,33000 € |
|---|---|
| Unit Price with VAT: | 741,76270 € |









