Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7018-6 | |
|---|---|
DigiKey Part Number | 6099-PE7018-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7018-6 |
Description | 6 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7357-6 | Pasternack | 0 | 6099-PE7357-6-ND | 491,42000 € | Parametric Equivalent |
| SA18S25W-06 | Fairview Microwave | 0 | 5328-SA18S25W-06-ND | 528,10000 € | Parametric Equivalent |
| SA18SFSF25W-06 | Fairview Microwave | 0 | 5328-SA18SFSF25W-06-ND | 330,23000 € | Parametric Equivalent |
| SA18SMSF25W-06 | Fairview Microwave | 0 | 5328-SA18SMSF25W-06-ND | 301,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,55000 € | 405,55 € |
| 10 | 360,68900 € | 3.606,89 € |
| Unit Price without VAT: | 405,55000 € |
|---|---|
| Unit Price with VAT: | 482,60450 € |





