Parametric Equivalent
Parametric Equivalent

SA18S25W-06 | |
|---|---|
DigiKey Part Number | 5328-SA18S25W-06-ND |
Manufacturer | |
Manufacturer Product Number | SA18S25W-06 |
Description | FXD ATTN PLUG-JACK SMA 1.35 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 25W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18SFSF25W-06 | Fairview Microwave | 0 | 5328-SA18SFSF25W-06-ND | 327,61000 € | Parametric Equivalent |
| SA18SMSF25W-06 | Fairview Microwave | 0 | 5328-SA18SMSF25W-06-ND | 298,88000 € | Parametric Equivalent |
| PE7018-6 | Pasternack | 0 | 6099-PE7018-6-ND | 402,33000 € | Parametric Equivalent |
| PE7357-6 | Pasternack | 0 | 6099-PE7357-6-ND | 487,52000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 € | 523,90 € |
| Unit Price without VAT: | 523,90000 € |
|---|---|
| Unit Price with VAT: | 623,44100 € |





