Parametric Equivalent

PE7009-30 | |
|---|---|
DigiKey Part Number | 6099-PE7009-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7009-30 |
Description | 30 dB Fixed Attenuator, 75 Ohm B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 75 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7751-30 | Pasternack | 1 | 6099-PE7751-30-ND | 48,29000 € | Parametric Equivalent |
| LCAT7751-30 | L-com | 0 | 5073-LCAT7751-30-ND | 45,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 € | 21,43 € |
| 10 | 18,69900 € | 186,99 € |
| 25 | 17,75280 € | 443,82 € |
| 100 | 16,45490 € | 1.645,49 € |
| 250 | 16,22968 € | 4.057,42 € |
| Unit Price without VAT: | 21,43000 € |
|---|---|
| Unit Price with VAT: | 25,50170 € |



