New Product
RF Attenuators 30dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7751-30

DigiKey Part Number
6099-PE7751-30-ND
Manufacturer
Manufacturer Product Number
PE7751-30
Description
PE 30DB 75OHM FIXED ATTENUATOR B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 1 GHz
Manufacturer
Pasternack
Power (Watts)
1W
Packaging
Bag
Impedance
75 Ohms
Part Status
Active
Package / Case
BNC In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,29000 €48,29 €
1041,04500 €410,45 €
2538,47640 €961,91 €
5036,64120 €1.832,06 €
10034,89430 €3.489,43 €
25033,33732 €8.334,33 €
Manufacturers Standard Package
Unit Price without VAT:48,29000 €
Unit Price with VAT:57,46510 €