Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7004-2 | |
|---|---|
DigiKey Part Number | 6099-PE7004-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7004-2 |
Description | 2 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0219-02-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-02-NNN-02-ND | 245,81000 € | Parametric Equivalent |
| LCAT1007-02 | L-com | 0 | 5073-LCAT1007-02-ND | 45,72000 € | Parametric Equivalent |
| LCAT7094-02 | L-com | 0 | 5073-LCAT7094-02-ND | 90,04000 € | Parametric Equivalent |
| PE7094-02 | Pasternack | 0 | 6099-PE7094-02-ND | 163,42000 € | Parametric Equivalent |
| PE7612-2 | Pasternack | 1 | 6099-PE7612-2-ND | 102,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,58000 € | 340,58 € |
| 10 | 302,54700 € | 3.025,47 € |
| 25 | 289,41920 € | 7.235,48 € |
| Unit Price without VAT: | 340,58000 € |
|---|---|
| Unit Price with VAT: | 405,29020 € |







