Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT7094-02 | |
|---|---|
DigiKey Part Number | 5073-LCAT7094-02-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7094-02 |
Description | 2 DB FIXED ATTENUATOR N MALE TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 2dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT1007-02 | L-com | 0 | 5073-LCAT1007-02-ND | 46,09000 € | Parametric Equivalent |
| ATT-0219-02-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-02-NNN-02-ND | 247,78000 € | Parametric Equivalent |
| PE7004-2 | Pasternack | 0 | 6099-PE7004-2-ND | 343,31000 € | Parametric Equivalent |
| PE7094-02 | Pasternack | 0 | 6099-PE7094-02-ND | 164,73000 € | Parametric Equivalent |
| PE7612-2 | Pasternack | 1 | 6099-PE7612-2-ND | 103,39000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,76000 € | 90,76 € |
| Unit Price without VAT: | 90,76000 € |
|---|---|
| Unit Price with VAT: | 108,00440 € |







