Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7001-9 | |
|---|---|
DigiKey Part Number | 6099-PE7001-9-ND |
Manufacturer | |
Manufacturer Product Number | PE7001-9 |
Description | 9 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6609_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6609_SMA-50-2/199_NE-ND | 89,55000 € | Parametric Equivalent |
| ATS-1M1F-09DB2W | Amphenol RF | 0 | ARF2709-ND | 60,99000 € | Parametric Equivalent |
| FMAT7466-9 | Fairview Microwave | 0 | 5328-FMAT7466-9-ND | 64,25000 € | Parametric Equivalent |
| FMAT7467-9 | Fairview Microwave | 0 | 5328-FMAT7467-9-ND | 55,15000 € | Parametric Equivalent |
| FMAT7601-9 | Fairview Microwave | 0 | 5328-FMAT7601-9-ND | 33,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,67000 € | 100,67 € |
| 10 | 88,68500 € | 886,85 € |
| 25 | 84,54200 € | 2.113,55 € |
| 100 | 78,87140 € | 7.887,14 € |
| Unit Price without VAT: | 100,67000 € |
|---|---|
| Unit Price with VAT: | 119,79730 € |














