Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7466-9 | |
|---|---|
DigiKey Part Number | 6099-PE7466-9-ND |
Manufacturer | |
Manufacturer Product Number | PE7466-9 |
Description | 9 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,60000 € | 76,60 € |
| 10 | 67,35700 € | 673,57 € |
| 25 | 64,16000 € | 1.604,00 € |
| 100 | 59,78250 € | 5.978,25 € |
| Unit Price without VAT: | 76,60000 € |
|---|---|
| Unit Price with VAT: | 91,15400 € |













