PE51728 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 17.732
Unit Price: 5,38000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1.628
Unit Price: 8,48000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 958
Unit Price: 9,00000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 341
Unit Price: 11,47000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2.078
Unit Price: 9,29000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 109
Unit Price: 19,53000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 771
Unit Price: 8,62000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 47,08000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 79
Unit Price: 45,16000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 83
Unit Price: 41,87000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 32,74000 €
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 542
Unit Price: 8,86000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 2.019
Unit Price: 4,12000 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 1.084
Unit Price: 3,85000 €
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE51728

DigiKey Part Number
6099-PE51728-ND
Manufacturer
Manufacturer Product Number
PE51728
Description
SMA Female Commercial Grade Conn
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
127,38000 €27,38 €
Manufacturers Standard Package
Unit Price without VAT:27,38000 €
Unit Price with VAT:32,58220 €