



CONSMA003.062-G | |
|---|---|
DigiKey Part Number | CONSMA003.062-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA003.062-G |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA003.062-G Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMPCB.CSMAFSTJ.A | Taoglas Limited | 983 | 931-EMPCB.CSMAFSTJ.A-ND | 3,41000 € | Similar |
| EMPCB.SMAMST.A | Taoglas Limited | 1 | 931-EMPCB.SMAMST.A-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,57800 € | 35,78 € |
| 25 | 3,46760 € | 86,69 € |
| 100 | 3,35710 € | 335,71 € |
| 250 | 3,16164 € | 790,41 € |
| 500 | 2,99166 € | 1.495,83 € |
| 1.000 | 2,86841 € | 2.868,41 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |






