Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE51724 | |
|---|---|
DigiKey Part Number | 6099-PE51724-ND |
Manufacturer | |
Manufacturer Product Number | PE51724 |
Description | SMA Female Commercial Grade Conn |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511150 | Molex | 15.633 | WM5534-ND | 5,31000 € | Parametric Equivalent |
| 132255 | Amphenol RF | 945 | ACX1424-ND | 8,37000 € | Parametric Equivalent |
| 132255-11 | Amphenol RF | 4.627 | ARF2528-ND | 8,89000 € | Parametric Equivalent |
| 132255-12 | Amphenol RF | 341 | ACX1926-ND | 11,33000 € | Parametric Equivalent |
| 132322 | Amphenol RF | 0 | ACX1652-ND | 9,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 29,04790 € |















