Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE4904 | |
|---|---|
DigiKey Part Number | 6099-PE4904-ND |
Manufacturer | |
Manufacturer Product Number | PE4904 |
Description | MMCX Jack Connector Solder Attac |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole | Voltage Rating 250 V |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMCX-R-PCB 50 OHM | TYCLON | 2.046 | 4912-MMCX-R-PCB50OHM-ND | 3,37000 € | Parametric Equivalent |
| 0734140170 | Molex | 0 | 900-0734140170-ND | 3,04015 € | Parametric Equivalent |
| 0734140250 | Molex | 0 | 900-0734140250-ND | 5,44421 € | Parametric Equivalent |
| 0734140290 | Molex | 0 | 900-0734140290-ND | 1,89348 € | Parametric Equivalent |
| 0734140291 | Molex | 0 | 900-0734140291-ND | 2,23705 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,03000 € | 27,03 € |
| Unit Price without VAT: | 27,03000 € |
|---|---|
| Unit Price with VAT: | 32,16570 € |











