



0734151475 | |
|---|---|
DigiKey Part Number | WM25284TR-ND - Tape & Reel (TR) WM25284CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0734151475 |
Description | 50 OHMS MMCX VERT JACK PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
EDA/CAD Models | 0734151475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,05080 € | 51,27 € |
| 50 | 1,95300 € | 97,65 € |
| 100 | 1,85980 € | 185,98 € |
| 250 | 1,74332 € | 435,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,64037 € | 1.148,26 € |
| 1.400 | 1,56211 € | 2.186,95 € |
| 2.100 | 1,51810 € | 3.188,01 € |
| 3.500 | 1,46440 € | 5.125,40 € |
| 4.900 | 1,43009 € | 7.007,44 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |










