
PE45866 | |
|---|---|
DigiKey Part Number | 6099-PE45866-ND |
Manufacturer | |
Manufacturer Product Number | PE45866 |
Description | MCX Plug Right Angle Non-Magneti |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Bronze |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-178 | Insertion Loss 0.50dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734151050 | Molex | 0 | 900-0734151050-ND | 2,45881 € | Parametric Equivalent |
| FMCN45866 | Fairview Microwave | 0 | 5328-FMCN45866-ND | 33,23000 € | Parametric Equivalent |
| LCCN45866 | L-com | 0 | 5073-LCCN45866-ND | 33,21000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,44000 € | 36,44 € |
| Unit Price without VAT: | 36,44000 € |
|---|---|
| Unit Price with VAT: | 43,36360 € |




