
0734151050 | |
|---|---|
DigiKey Part Number | 900-0734151050-ND |
Manufacturer | |
Manufacturer Product Number | 0734151050 |
Description | MCX PLUG R/A 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-178 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,10835 € | 6.746,72 € |
| Unit Price without VAT: | 2,10835 € |
|---|---|
| Unit Price with VAT: | 2,50894 € |




