PE45859 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 64,25000 €
Datasheet
SHV Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45859

DigiKey Part Number
6099-PE45859-ND
Manufacturer
Manufacturer Product Number
PE45859
Description
SHV jack crimp bulkhead, IP67 ma
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SHV Connector Jack, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
300 MHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Jack, Male Pin
Center Contact Material
Brass
Contact Termination
Solder
Body Material
Brass
Shield Termination
Crimp
Body Finish
Tin
Impedance
50 Ohms
Center Contact Plating
Gold
Mounting Type
Panel Mount
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-223
Voltage Rating
3500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN45859Fairview Microwave05328-FMCN45859-ND64,25000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
172,44000 €72,44 €
Manufacturers Standard Package
Unit Price without VAT:72,44000 €
Unit Price with VAT:86,20360 €