
FMCN45859 | |
|---|---|
DigiKey Part Number | 5328-FMCN45859-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45859 |
Description | CONN JACK CRIMP/SOLDER SHV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 300 MHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tin |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 3500 V |
Cable Group RG-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45859 | Pasternack | 0 | 6099-PE45859-ND | 72,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 € | 64,25 € |
| Unit Price without VAT: | 64,25000 € |
|---|---|
| Unit Price with VAT: | 76,45750 € |


