Parametric Equivalent
Parametric Equivalent

PE45658 | |
|---|---|
DigiKey Part Number | 6099-PE45658-ND |
Manufacturer | |
Manufacturer Product Number | PE45658 |
Description | 4.3-10 Male Low PIM Quick Lock C |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731626321 | Molex | 0 | 900-0731626321-ND | 3,56610 € | Parametric Equivalent |
| 9200874C0149 | Ease Electronics | 30 | 4627-9200874C0149-ND | 19,62000 € | Parametric Equivalent |
| FMCN1433 | Fairview Microwave | 0 | 5328-FMCN1433-ND | 56,99000 € | Parametric Equivalent |
| FMCN1921 | Fairview Microwave | 0 | 5328-FMCN1921-ND | 35,92000 € | Parametric Equivalent |
| PE45418 | Pasternack | 0 | 6099-PE45418-ND | 62,48000 € | Parametric Equivalent |






