Parametric Equivalent
Parametric Equivalent

FMCN1433 | |
|---|---|
DigiKey Part Number | 5328-FMCN1433-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1433 |
Description | CONN PLUG SOLDER/SOLDER 4.3-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Tri-Metal |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.10dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1921 | Fairview Microwave | 0 | 5328-FMCN1921-ND | 36,20000 € | Parametric Equivalent |
| 0731626321 | Molex | 0 | 900-0731626321-ND | 3,86902 € | Parametric Equivalent |
| 9200874C0149 | Ease Electronics | 30 | 4627-9200874C0149-ND | 88,47000 € | Parametric Equivalent |
| PE45418 | Pasternack | 0 | 6099-PE45418-ND | 62,98000 € | Parametric Equivalent |
| PE45654 | Pasternack | 0 | 6099-PE45654-ND | 30,94000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,44000 € | 57,44 € |
| Unit Price without VAT: | 57,44000 € |
|---|---|
| Unit Price with VAT: | 68,35360 € |






