
PE45516 | |
|---|---|
DigiKey Part Number | 6099-PE45516-ND |
Manufacturer | |
Manufacturer Product Number | PE45516 |
Description | 1.85mm Female Connector Clamp/So |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Frequency - Max 67 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Board Edge, End Launch | Voltage Rating 400 V |
Fastening Type Threaded | Insertion Loss 0.50dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45402 | Pasternack | 0 | 6099-PE45402-ND | 376,23000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,11000 € | 142,11 € |
| Unit Price without VAT: | 142,11000 € |
|---|---|
| Unit Price with VAT: | 169,11090 € |


