
PE45402 | |
|---|---|
DigiKey Part Number | 6099-PE45402-ND |
Manufacturer | |
Manufacturer Product Number | PE45402 |
Description | 1.85mm Female Connector Clamp/So |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Mounting Hardware |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 650 V |
Fastening Type Threaded | Insertion Loss 0.12dB |
Frequency - Max 67 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45515 | Pasternack | 0 | 6099-PE45515-ND | 143,97000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,23000 € | 376,23 € |
| Unit Price without VAT: | 376,23000 € |
|---|---|
| Unit Price with VAT: | 447,71370 € |


