Parametric Equivalent
Parametric Equivalent

PE45440 | |
|---|---|
DigiKey Part Number | 6099-PE45440-ND |
Manufacturer | |
Manufacturer Product Number | PE45440 |
Description | SMA Male Connector Clamp/Solder |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1329374-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1329374-1-ND | 38,32325 € | Parametric Equivalent |
| FMCN1181 | Fairview Microwave | 0 | 5328-FMCN1181-ND | 103,95000 € | Parametric Equivalent |
| LCCN3182 | L-com | 0 | 5073-LCCN3182-ND | 19,45000 € | Parametric Equivalent |
| LCCN3189 | L-com | 0 | 5073-LCCN3189-ND | 48,78000 € | Parametric Equivalent |
| LCCN3207 | L-com | 0 | 5073-LCCN3207-ND | 121,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,68000 € | 134,68 € |
| Unit Price without VAT: | 134,68000 € |
|---|---|
| Unit Price with VAT: | 160,26920 € |







