LCCN3207 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,70000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 49,40000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 38,80573 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 105,26000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 111,59000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 121,17000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 136,37000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 29,17000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 31,72000 €
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN3207

DigiKey Part Number
5073-LCCN3207-ND
Manufacturer
Manufacturer Product Number
LCCN3207
Description
18 GHZ SMA MALE CONNECTOR CLAMP/
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,04000 €123,04 €
10104,03500 €1.040,35 €
2599,29200 €2.482,30 €
Manufacturers Standard Package
Unit Price without VAT:123,04000 €
Unit Price with VAT:146,41760 €