
PE45421 | |
|---|---|
DigiKey Part Number | 6099-PE45421-ND |
Manufacturer | |
Manufacturer Product Number | PE45421 |
Description | 4.1/9.5 Mini DIN Male Connector |
Customer Reference | |
Detailed Description | 4.1/9.5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Fastening Type Threaded | Insertion Loss 0.10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45650 | Pasternack | 0 | 6099-PE45650-ND | 26,59000 € | Parametric Equivalent |


