
PE45650 | |
|---|---|
DigiKey Part Number | 6099-PE45650-ND |
Manufacturer | |
Manufacturer Product Number | PE45650 |
Description | 4.1/9.5 Mini DIN Male Low PIM Co |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.1/9.5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Fastening Type Threaded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,81000 € | 26,81 € |
| Unit Price without VAT: | 26,81000 € |
|---|---|
| Unit Price with VAT: | 31,90390 € |

